Right-angle, male RF coaxial connector with 50-ohm impedance, designed for 10GHz maximum frequency. Features brass body with gold plating, bronze center contacts with gold plating, and PTFE dielectric. Solder termination for thru-hole PCB mounting, with a mating cycle rating of 500. Supplied in a carton of 225 units.
TE Connectivity 1274544-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 10GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin, Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274544-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.