
Mini-BNC RF coaxial connector, male, straight orientation, cable mount. Features 75 Ohm impedance, operating frequency range of 0 to 2 GHz, and a 300V voltage rating. Constructed with a brass body plated in nickel, brass contacts plated in gold, and a PTFE dielectric. Designed for crimp termination, this connector operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity 1274563-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -2GHz |
| Gender | Male |
| Height | 11.6mm |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Polarity | Normal |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC, Mini |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.