Right-angle, male Mini-BNC RF connector for 75 Ohm impedance, designed for cable mounting with a crimp termination. Features brass body with nickel plating and brass contacts with gold plating, utilizing a PTFE dielectric. Operates from 0 Hz to 2 GHz with a maximum frequency of 2 GHz and a voltage rating of 300V. Suitable for a temperature range of -40°C to 85°C, this connector is packaged in bulk quantities of 400.
TE Connectivity 1274566-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Height | 11.6mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC, Mini |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1274566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.