
Mini-BNC RF connector, straight, female, panel mount bulkhead receptacle. Features 75 Ohm impedance, operating frequency from 0Hz to 2GHz, and a maximum operating frequency of 2GHz. Constructed with a brass body plated in nickel, bronze contacts plated in gold, and a PTFE dielectric. Rated for 300V, with a temperature range of -40°C to 85°C. Supplied in bulk packaging with 400 units per carton.
TE Connectivity 1274568-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC, Mini |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274568-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.