This 1-port male RF connector features a nickel-plated body with brass contacts and gold plating. It is not polarized and does not have panel mount retention. The connector is not sealable and is not RoHS compliant. It is ELV compliant.
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Number of Ports | 1 |
| Panel Mount Retention | No (Without) |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not Compliant |