Mini-BNC RF connector, straight, male gender, featuring a 75 Ohm impedance and operating from 0 Hz to 2 GHz. Constructed with a stainless steel body plated in nickel, it utilizes bronze contacts with gold plating and a PTFE dielectric. This through-hole mount connector supports 500 mating cycles, has a voltage rating of 300V, and is RoHS compliant.
TE Connectivity 1274595-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Height | 11.46mm |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Outside Diameter | 7.49mm |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.