Mini-BNC RF connector, male, right-angle, through-hole mount, featuring a 75-ohm impedance and operating frequency range of 0 to 2 GHz. Constructed with a zinc body and nickel plating, it utilizes bronze contacts with gold plating and a PTFE dielectric. Rated for 300V, this connector supports 500 mating cycles and operates within a temperature range of -40°C to 85°C. Designed for bulkhead and panel mounting, it is RoHS compliant.
TE Connectivity 1274663-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274663-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.