
Right-angle, male RF coaxial connector designed for 75-ohm impedance and operation from 0Hz to 2GHz. Features a zinc body with nickel plating and a PTFE dielectric. Center and contact plating is gold over bronze, offering 500 mating cycles and a 300V voltage rating. Through-hole mounting supports panel and bulkhead installation with a front-side nut. Operating temperature range is -40°C to 85°C.
TE Connectivity 1274684-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.21mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.5mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.