RF Coaxial Connector, BNC, 50 Ohm impedance, straight orientation, male gender, designed for edge board mounting. Features brass body with nickel plating, bronze center contacts with gold plating, and PTFE dielectric. Rated for 500V, operates from -55°C to 85°C, and supports up to 4GHz with 500 mating cycles. Termination is solder, with a length of 16.99mm.
TE Connectivity 1274727-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16.99mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Panel Mount Retention | No (Without) |
| Plating | Copper |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
