Straight, panel-mount RF coaxial connector with a 50 Ohm impedance, operating from 0 Hz to 18 GHz. Features a stainless steel body with gold plating, a copper center contact with gold plating, and a PTFE dielectric. Designed for solder termination, this male connector offers 5000 mating cycles and a voltage rating of 450V, with a temperature range of -65°C to 125°C.
TE Connectivity 1274938-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 30.35mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1274938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.