
TE Connectivity 1278027-5 technical specifications.
| Color | Orange |
| Connector Type A | ST-Style, Bayonet |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278027-5 to view detailed technical specifications.
No datasheet is available for this part.