Fiber Optic Cable Assemblies C/A 62.5/125 DU SC MT/RJ M2
TE Connectivity 1278028-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278028-2 to view detailed technical specifications.
No datasheet is available for this part.