
This 3m multimode fiber optic cable features MT-RJ connectors and an orange LSZH jacket. It has an insertion loss of 0.52dB and is designed for cable mounting. The cable has a diameter of 1.8mm and is not RoHS compliant.
TE Connectivity 1278032-3 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Insertion Loss | 0.52dB |
| Jacket Material | LSZH |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278032-3 to view detailed technical specifications.
No datasheet is available for this part.