
TE Connectivity 1278032-5 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.52dB |
| Jacket Material | LSZH |
| Lead Free | Contains Lead |
| Length | 16.4foot |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278032-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.