TE Connectivity 1278049-2 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Beige |
| Mode | Multimode |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278049-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.