TE Connectivity 1278153-1 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ |
| Insertion Loss | 1dB |
| Length | 0.25m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.