TE Connectivity 1278303-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| ELV | Non-Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278303-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.