TE Connectivity 1278309-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 10.2mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.