
TE Connectivity 1278368-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Number of Ports | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1278368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
