TE Connectivity 1278529-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 9.5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1278529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.