TE Connectivity 1278530-1 technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1278530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.