TE Connectivity 1278861-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| ELV | Not Applicable |
| Insertion Loss | 0.75dB |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278861-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.