TE Connectivity 1278863-5 technical specifications.
| Color | Yellow |
| ELV | Not Applicable |
| Insertion Loss | 0.75dB |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1278863-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.