
TE Connectivity 1287814 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Package Quantity | 1100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | MULTI-BEAM XL, AMP |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1287814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.