
TE Connectivity 12MMBLK technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 12MMBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.