TE Connectivity 130014-0 technical specifications.
| Color | Red |
| Contact Material | Copper, Silver |
| Insulation Material | PVC |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 130014-0 to view detailed technical specifications.
No datasheet is available for this part.