
Ring tongue terminal for 16-22 AWG wire, featuring a copper body with tin plating. This non-insulated, general-purpose terminal offers a 15.9mm length and 5.2mm stud diameter (M5), with a maximum operating temperature of 170°C and a voltage rating of 250V AC. Constructed from copper with silver contact material and tin plating, it provides a secure crimp termination. The terminal has a tongue thickness of 0.76mm and a depth of 7.9mm, with a maximum wire/cable diameter of 2.6mm.
TE Connectivity 130017 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 7.9mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 15.88mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.2mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.76mm |
| Tongue Thickness | 0.76mm |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
