TE Connectivity 13009 technical specifications.
| Background Color | Blue |
| Color | Blue |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.