Non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating (2.54um thickness) and a silver underplating. Designed for crimp termination with a 5.2mm stud diameter (M3 size) and a 0.64-inch length. Maximum operating temperature is 170°C. RoHS compliant.
TE Connectivity 130106 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.2mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.