Insulated ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. Nylon insulation provides support for wires up to 3.8mm in diameter, with an insulation diameter of 0.15 inches. This free-hanging terminal has a 6.35mm stud diameter (M6) and a tongue thickness of 0.78mm. The crimp termination is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 130114 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Insulation Material | Nylon |
| Length | 27.51mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.