
Crimp-style ring tongue terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for wire gauges from 5 to 17 AWG, this non-insulated terminal offers a stud diameter of 0.248 inches (M6) and a tongue thickness of 0.79mm. The component is constructed from durable copper with silver contact material, both plated in tin to a thickness of 2.54um. This loose piece terminal, measuring 21.8mm in length and 11.9mm in depth, is RoHS compliant and suitable for free-hanging mounting applications.
TE Connectivity 130130 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 11.9mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.248inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.032inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.