Yellow insulated ring terminal for crimp termination of 10-12 AWG wire. Features a copper contact with tin plating and a nylon insulation providing support for the wire. This free-hanging terminal has a 33.8mm length, 6.4mm insulation diameter, and is rated for 300V AC. Compliant with RoHS standards.
TE Connectivity 130207 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 33.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.406inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Tongue Thickness | 0.039inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130207 to view detailed technical specifications.
No datasheet is available for this part.