
TE Connectivity 13023 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| Material | Vinyl |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
