
This non-insulated ring tongue terminal is constructed from copper with a tin plating for reliable conductivity. Designed for wire gauges between 10 and 12 AWG, it features a 6.35mm stud diameter, compatible with M6 studs. The terminal offers a 25.5mm overall length and a 0.042-inch thickness, suitable for free-hanging mounting. It is RoHS compliant and comes packaged in a box of 500 units.
TE Connectivity 130230 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
