
Non-insulated ring tongue terminal for 10-12 AWG wire. Features copper body and contact material with tin plating. Offers a 1000-piece box packaging with a 25.5mm length and 13.5mm depth. Designed for free-hanging mounting with a 0.413-inch stud diameter. RoHS compliant.
TE Connectivity 130232 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.