
TE Connectivity 13027 technical specifications.
| Background Color | Yellow |
| Color | Yellow |
| Contact Current Rating | 1A |
| Current Rating | 5A |
| Material | Vinyl |
| Mount | Adhesive |
| Number of Contacts | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 13027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
