TE Connectivity 130445 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 23.06mm |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Rectangular |
| Tongue Thickness | 0.965mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.