PIDG insulated ring and spade terminal for 16-22AWG wire. Features a copper body with tin plating and a nylon insulation in red. Offers insulated wire support, a 20.5mm length, and a 5.5mm depth. Tin plating thickness is 2.54um. RoHS compliant and ELV compliant.
TE Connectivity 130452 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.56mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Flat |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.