Insulated ring and spade terminal for 14-16 AWG wire. Features a copper contact with tin plating and a nylon insulation. Offers a 4.39mm inside diameter and 4.34mm stud diameter, accommodating M4 stud sizes. The terminal has a length of 20.65mm and includes insulated wire support. Packaged loose piece, 1000 units per package.
TE Connectivity 130477 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.39mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.1696inch |
| Insulation Material | Nylon |
| Length | 20.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Rectangular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.