Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated barrel with an internal wire support. Constructed from copper with tin plating (2.54µm thickness), this terminal offers a 300V voltage rating and a 6.35mm stud diameter (M6 size). Its dimensions include a 32.1mm length and 9.5mm width, with a 1mm tongue thickness. This component is RoHS compliant and supplied loose in quantities of 500.
TE Connectivity 130491 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.264inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 1mm |
| Voltage Rating | 300V |
| Width | 9.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.