This spade tongue terminal is designed for 10-12 AWG wire, featuring a copper contact material with tin plating for reliable conductivity. Measuring 22.86mm in length and 8mm in width, it offers a 4.7mm stud diameter suitable for M4 studs. The non-insulated, free-hanging terminal has a tongue thickness of 0.038 inches and a body thickness of 0.97mm. This component is RoHS compliant and supplied in a box of 1000 units.
TE Connectivity 130499 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 22.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.7mm |
| Stud Size | M4 |
| Termination | Standard |
| Thickness | 0.97mm |
| Tongue Thickness | 0.038inch |
| Width | 8mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.