Red insulated spade terminal for 16-22 AWG wire, featuring a copper body with tin plating and silver-plated copper contacts. This free-hanging terminal has a 4.3mm stud diameter (M4) and a 300V AC voltage rating. Its nylon insulation supports wires up to 0.145 inches in diameter, with a 2.54um tin plating thickness.
TE Connectivity 130517 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 7.1mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.142inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.8mm |
| Tongue Thickness | 0.8mm |
| Voltage Rating (AC) | 300V |
| Width | 7.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.145inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.