
PIDG spade tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating and a nylon insulated barrel for wire support. Rated for 300V AC, this terminal has a 20.8mm length and accepts M2.5 stud sizes. It is RoHS and ELV compliant.
TE Connectivity 130527 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.118inch |
| Stud Size | M2.5 |
| Termination | Standard |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.