Crimp terminal for 6AWG wire, featuring a non-insulated, free-hanging design. Constructed with a copper body and contact material, both plated with tin to a thickness of 2.54µm. The metal package has a length of 1.17 inches and a depth of 11.9mm, with an M6 stud size. This RoHS compliant component is supplied in a box of 100 units.
TE Connectivity 130554 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 11.9mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.17inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.248inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130554 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.