
Non-insulated ring tongue terminal for 4 AWG wire, featuring a copper contact material with silver plating and a tin finish. This general-purpose terminal offers a 33.2mm length and a 1.78mm tongue thickness, designed for crimp termination onto M6 stud sizes. Constructed from copper with a tin plating, it is RoHS compliant and supplied in a box of 100 units.
TE Connectivity 130560 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.24inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Tongue Thickness | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
