TE Connectivity 130624 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 24.8mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.248inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.039inch |
| Width | 13.5mm |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.