
This ring tongue terminal features a straight body orientation and a crimp termination method. It has a stud size of 6mm and is plated with tin. The terminal is designed for cable mount applications and can operate at a maximum temperature of 105°C. It is suitable for use with wire sizes ranging from 10-12 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 130667 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 13.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 6mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 130667 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.