
Ring tongue terminal for 10-12 AWG wire, featuring a yellow PVC insulated barrel and a tin-plated copper contact for reliable crimp termination. This general-purpose terminal offers a 6.35mm insulation diameter and a 33.5mm overall length, with a 0.406-inch stud diameter suitable for M10 studs. Constructed from copper with a 2.54um tin plating, it provides insulated wire support and is RoHS compliant.
TE Connectivity 130677 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 34.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.406inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 1mm |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
