Insulated ring tongue terminal featuring a copper contact material with tin plating. Designed for wire gauges from 10AWG to 12AWG, with a maximum wire/cable diameter of 5.8mm. The nylon insulation provides support and is rated for an insulation diameter of 5.8mm. This free-hanging terminal has a length of 33.8mm, a tongue thickness of 0.039 inches, and accommodates an M10 stud size (0.406 inches). RoHS and ELV compliant.
TE Connectivity 130690 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.8mm |
| Insulation Material | Nylon |
| Length | 33.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.406inch |
| Stud Size | M10 |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.8mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.