
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a PVC insulation material and a 6.35mm insulation diameter, offers a 32.5mm length and a 6.35mm stud diameter (M6 stud size). The circular termination design is suitable for free-hanging mounting and includes a 1.02mm tongue thickness. Packaging includes 500 units in a box, with RoHS compliance.
TE Connectivity 130699 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 130699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
